The LTC2215IUP is a 16-bit industrial-grade analog-to-digital converter with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum analog input voltage of 2.75V. The device is packaged in a 9x9mm plastic QFN-64 package, compliant with the MO-220WNJR-5 standard. The LTC2215IUP operates within a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2215IUP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A991.C.4 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.