
The LTC2215IUP#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 65 million samples per second. It is available in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.25W. The LTC2215IUP#PBF is RoHS compliant and is available in a 40-piece rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2215IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2215IUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2215IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
