
The LTC2215IUP#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 6.5 MSPS. It operates from a single 3.3V supply and is available in a QFN package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features an integral nonlinearity of 3.5 LSB and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2215IUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2215IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.254W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2215IUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
