The LTC2216CUP is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 8 MSPS. It features differential input and is packaged in a QFN-64. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2216CUP technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.