
16-bit, 80Msps pipelined Analog-to-Digital Converter (ADC) with a single, bipolar input. Features a 16-bit resolution and a sampling rate of 80 MS/s. Offers a parallel interface and a maximum integral nonlinearity of 3.5 LSB. Operates from a 3.3V single supply voltage, with a range of 3.135V to 3.465V. Packaged in a 64-pin QFN for surface mounting, with a maximum power dissipation of 1.52W and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2216IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2216IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.518W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2216IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
