
The LTC2216IUP#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 8 MSPS. It is available in a QFN package and features a parallel interface. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LTC2216IUP#TRPBF has a maximum power dissipation of 1.52W and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2216IUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2216IUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.52W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2216IUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.