
16-bit, 105 MS/s Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input. This surface-mount QFN package device offers an LVDS and Parallel interface, with an integral nonlinearity of 4 LSB. Operating supply voltage is 3.3V, with a range of 3.135V to 3.465V. The component is RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2217CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2217CUP#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.716W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2217CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.