
The LTC2217CUP#TRPBF is a 16-bit single channel analog-to-digital converter from Analog Devices. It features a QFN package and operates over a temperature range of 0°C to 70°C. The device is designed for surface mount applications and has a maximum power dissipation of 1.72W. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package. The LTC2217CUP#TRPBF has a sampling rate of 105,000,000 samples per second and is a single supply type device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2217CUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2217CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.72W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2217CUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.