The LTC221CN is a 4-bit SPST logic IC from Analog Devices, packaged in a DIP with 25 units per rail/Tube. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC221CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 90R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.