The LTC221CN#PBF is a 4-channel 4-bit DIP interface IC from Analog Devices. It operates on a 5V supply voltage and has a maximum power dissipation of 500mW. The device is packaged in a lead-free DIP package and is suitable for through-hole mounting. The operating temperature range is from 0°C to 70°C. The LTC221CN#PBF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC221CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.