SPST, 4 Func, 1 Channel, CMOS, PDSO16
Checking distributor stock and pricing after the page loads.
Analog Devices LTC221CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 90R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.