The LTC221CS#PBF is a dual 4-bit SPST switch with a maximum operating temperature of 70°C and a power dissipation of 500mW. It operates on a 5V supply voltage and is packaged in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC221CS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
