
The LTC2220CUP is a 12-bit analog-to-digital converter with a sampling rate of 170MS/s. It operates from a 3.3V supply voltage and is available in a QFN-64 package, suitable for surface mount applications. The device is specified to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2220CUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Dissipation | 1.182kW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2220CUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
