The LTC2220CUP-1 is a 12-bit, 1-channel analog-to-digital converter with LVDS and parallel interfaces. It operates over a temperature range of 0°C to 70°C and is available in a QFN-64 package. The device is not RoHS compliant. It has a sampling rate of 185 million samples per second and is suitable for surface mount applications.
Analog Devices LTC2220CUP-1 technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 185000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.