
12-bit, 185 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1.8 LSB Integral Nonlinearity (INL) and bipolar polarity. Operates from a 3.1V to 3.5V supply voltage with a nominal supply current of 273mA. Packaged in a 64-pin QFN EP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2220CUP-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220CUP-1#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 273mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.221W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 185000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2220CUP-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
