
12-bit, 170Msps pipelined Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers 1.5LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates with a single 3.3V supply, consuming 264mA nominal current. Surface mountable in a 64-pin QFN EP package with dimensions of 9mm x 9mm x 0.75mm. Provides 67.7dB Signal to Noise Ratio (SNR) and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC2220CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220CUP#PBF technical specifications.
| Package/Case | QFN EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 264mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.182W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 67.7dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2220CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
