
The LTC2220CUP#TRPBF is a 12-bit analog-to-digital converter with a maximum sampling rate of 170MS/s. It operates from a single 3.3V supply and is packaged in a QFN package. The device is RoHS compliant and has a maximum power dissipation of 1.18W. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The LTC2220CUP#TRPBF is suitable for use in a variety of applications requiring high-speed data conversion.
Sign in to ask questions about the Analog Devices LTC2220CUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.182W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2220CUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
