
12-bit, 185 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and parallel, word access interface. This general-purpose ADC offers a Signal-to-Noise Ratio (SNR) of 67.7dB and excellent linearity with Differential Nonlinearity (DNL) of 1.2 LSB and Integral Nonlinearity (INL) of 1.8 LSB. Operating from a 3.3V supply, it supports LVDS and parallel interfaces and is housed in a QFN package for surface mounting.
Sign in to ask questions about the Analog Devices LTC2220IUP-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220IUP-1 technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.2LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | LVDS, Parallel |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.221W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Dissipation | 1.221W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 185000000S/s |
| Signal to Noise Ratio (SNR) | 67.7dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2220IUP-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
