
The LTC2220IUP-1#PBF is a 12-bit analog-to-digital converter with a single supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device has a nominal supply current of 273mA and a maximum power dissipation of 1.18W. It is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC2220IUP-1#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 273mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.221W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 185000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
