
The LTC2220IUP-1#TRPBF is a 12-bit single-channel analog-to-digital converter with a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.18W. This ADC is suitable for surface mount applications and is RoHS compliant. It features a high sampling rate of 185 MHz and is designed for single-supply operation.
Analog Devices LTC2220IUP-1#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.18W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 185000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
