
The LTC2220IUP#PBF is a 12-bit single-supply analog-to-digital converter with a sampling rate of 170MS/s. It operates from a single 3.3V supply and has a maximum power dissipation of 1.18W. The device is packaged in a QFN-40 package and is lead-free. It is RoHS compliant and suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2220IUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2220IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 264mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.182W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2220IUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
