
The LTC2221CUP#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 135Msps. It operates from a single 3.1V to 3.5V supply and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The LTC2221CUP#PBF has a maximum power dissipation of 931mW and a nominal supply current of 196mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2221CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2221CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 931mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 196mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 931mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2221CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
