
The LTC2221IUP#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 135 MSPS. It operates over a supply voltage range of 3.1V to 3.5V and is packaged in a QFN-40 package. The device is lead-free and RoHS compliant, with a maximum power dissipation of 931mW. It is suitable for surface mount applications and has a nominal supply current of 196mA. The LTC2221IUP#PBF is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2221IUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 931mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 196mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 931mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
