
The LTC2222CUK is a 12-bit single-channel analog-to-digital converter with a sampling rate of 105 MS/s. It is available in a QFN-48 package and features a parallel interface. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 535 mW. The LTC2222CUK is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC2222CUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2222CUK technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2222CUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
