ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
Analog Devices LTC2222CUK-11 technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.