
The LTC2222CUK-11#PBF is a single-supply analog-to-digital converter with 11 bits of resolution and a sampling rate of 105 million samples per second. It operates over a temperature range of 0 to 70°C and has a maximum power dissipation of 535 milliwatts. The device is packaged in a QFN package and is designed for surface mount applications. It is RoHS compliant and available in a rail/Tube packaging configuration.
Analog Devices LTC2222CUK-11#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Surface Mount |
| Nominal Supply Current | 144mA |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
