The LTC2222CUK-11#TRPBF is an 11-bit analog-to-digital converter with a sampling rate of 105 million samples per second. It operates from a single supply and is available in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 535 milliwatts. It can operate over a temperature range of 0 to 70 degrees Celsius. The LTC2222CUK-11#TRPBF is available in quantities of 2000 units per reel.
Sign in to ask questions about the Analog Devices LTC2222CUK-11#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2222CUK-11#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2222CUK-11#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
