
The LTC2222CUK#PBF is a 12-bit analog-to-digital converter with a single supply voltage of 3.3V and a maximum power dissipation of 535mW. It operates over a temperature range of 0°C to 70°C and is packaged in a QFN package. The device is RoHS compliant and has a nominal supply current of 144mA. It is a bipolar, single-channel converter with a resolution of 12 bits and a sampling rate of 105000000 samples per second.
Sign in to ask questions about the Analog Devices LTC2222CUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2222CUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 144mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 535mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2222CUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.