The LTC2222IUK-11 is a 12-bit analog-to-digital converter with a sampling rate of 105 million samples per second. It features a QFN-48 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It has one 12-bit analog-to-digital converter and one input. The LTC2222IUK-11 is a surface mount device with a package size of 7 x 7 mm.
Sign in to ask questions about the Analog Devices LTC2222IUK-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2222IUK-11 technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2222IUK-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.