The LTC2222IUK-11#PBF is an 11-bit analog-to-digital converter with a sampling rate of 105MS/s and a nominal supply current of 144mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free QFN package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2222IUK-11#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2222IUK-11#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 535mW |
| Mount | Surface Mount |
| Nominal Supply Current | 144mA |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2222IUK-11#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
