The LTC2223CUK is a 12-bit single channel analog-to-digital converter with a QFN package and a maximum operating temperature range of 0°C to 70°C. It has a maximum power dissipation of 406mW and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It operates at a sampling rate of 80,000,000 samples per second with a single supply type.
Analog Devices LTC2223CUK technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 406mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.