
The LTC2223IUK#TRPBF is a 12-bit analog-to-digital converter with a single supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 406mW. The device is packaged in a QFN package and is RoHS compliant. It features a sampling rate of 80,000,000 samples per second and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC2223IUK#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2223IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 406mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2223IUK#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
