
IC ADC 12BIT 135MSPS SAMPL 48QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2224CUK#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 680mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 191mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 680mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.