The LTC2224CUK#TR is a 12-bit single-channel analog-to-digital converter with a QFN package and parallel interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 680mW. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2224CUK#TR technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.