The LTC2224IUK#TRPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 135 Msps. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 680 mW. The LTC2224IUK#TRPBF is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2224IUK#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.