
The LTC2225CUH#TRPBF is a 12-bit single-channel analog-to-digital converter with a maximum sampling rate of 10 MSPS. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 69mW. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2225CUH#TRPBF is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2225CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2225CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 69mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2225CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
