
LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2226CUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2226CUH technical specifications.
| Package/Case | QFN |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Sampling Rate | 25MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2226CUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
