
The LTC2226HLU#PBF is a 12-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.8V and 3.5V. The device is packaged in a TQFP package and is suitable for surface mount applications. It is RoHS compliant and has a power dissipation of 90mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2226HLU#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2226HLU#PBF technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2226HLU#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.