
12-bit, 25Msps pipelined analog-to-digital converter (ADC) with a single, bipolar input. Features 1.5 LSB integral nonlinearity and a parallel interface. Operates from a 2.8V to 3.5V supply, with a typical 3V operating voltage. Designed for surface mounting in a 48-pin LQFP package, this component offers a wide operating temperature range of -40°C to 125°C and a maximum power dissipation of 90mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2226HLX#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2226HLX#PBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2226HLX#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.