12-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, pipelined architecture. Offers 71.4dB Signal-to-Noise Ratio (SNR) and excellent linearity with 0.7LSB Differential Nonlinearity (DNL) and 1LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.4V single supply voltage, with a typical supply current of 40mA and maximum power dissipation of 144mW. This general-purpose ADC utilizes a parallel interface and is housed in a 32-pin QFN EP package for surface mounting.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2227CUH#PBF technical specifications.
| Package/Case | QFN EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.7LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 144mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 144mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 71.4dB |
| Supply Current | 40mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
