The LTC2227IUH#TRPBF is a 12-bit single-supply analog-to-digital converter with a QFN EP package and operating temperature range of -40°C to 125°C. It is lead free and has a maximum power dissipation of 144mW. The device operates with a single supply voltage of 3V and has a sampling rate of 40,000,000 samples per second. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2227IUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 144mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.