
12-bit, 65MS/s pipelined Analog-to-Digital Converter (ADC) with a single channel and parallel interface. Features 1.1LSB Integral Nonlinearity (INL) and 0.8LSB Differential Nonlinearity (DNL). Operates with a single 2.7V to 3.4V supply voltage, consuming a maximum of 240mW. This surface mount component is housed in a 5mm x 5mm x 0.75mm QFN package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2228CUH#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.8LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.3dB |
| Supply Current | 68.3mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
