
The LTC2228IUH#TRPBF is a 12-bit single channel analog-to-digital converter with a maximum sampling rate of 65MS/s. It is designed for surface mount applications and is compliant with lead-free standards. Operating temperature range is from -40°C to 85°C, with a maximum power dissipation of 240mW. This device is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2228IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2228IUH#TRPBF technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2228IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.