12-bit, 80MSPS pipelined Analog-to-Digital Converter (ADC) featuring a single channel and parallel interface. This surface mount component operates from a 2.7V to 3.4V supply voltage, with a typical operating voltage of 3V and a supply current of 70.3mA. It offers a bipolar polarity and a maximum power dissipation of 246mW. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LTC2229IUH#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 246mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 246W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Current | 70.3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2229IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.