The LTC222CN is a 4-bit SPST logic IC from Analog Devices, packaged in a DIP-16 plastic package. It is designed to operate over a temperature range of 0°C to 70°C and is suitable for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features an on-state resistance of 90 ohms and is available in a packaging quantity of 25 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC222CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 90R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.