
The LTC222CN#PBF is a 4-channel SPST switch with a dual 5V supply voltage and a maximum operating temperature of 70°C. It is packaged in a lead-free DIP package and is available in a quantity of 25 per rail/Tube. The device has an on-state resistance of 90R and a power dissipation of 500mW. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC222CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC222CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC222CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
