
10-bit, 170MS/s Analog-to-Digital Converter (ADC) with a parallel interface. Features 1LSB Integral Nonlinearity (INL) and bipolar polarity. Operates from a single 3.1V to 3.5V supply, with a typical operating voltage of 3.3V. Packaged in a 64-QFN surface mount configuration, this RoHS compliant component has a maximum power dissipation of 1.18W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2230CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2230CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.175W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Current | 264mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2230CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
