ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog Devices LTC2230IUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.