The LTC2231CUP is a 10-bit, 1-channel analog-to-digital converter with a sampling rate of 135 Msps. It is available in a QFN-64 package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and is intended for surface mount applications.
Analog Devices LTC2231CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 135000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.