
The LTC2231CUP#PBF is a 10-bit single-channel analog-to-digital converter with a sampling rate of 135 MSPS. It operates from a single supply and is packaged in a QFN package, suitable for surface mount applications. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC2231CUP#PBF has a nominal supply current of 196mA and a maximum power dissipation of 924mW.
Sign in to ask questions about the Analog Devices LTC2231CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2231CUP#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 924mW |
| Mount | Surface Mount |
| Nominal Supply Current | 196mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 135000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2231CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
